You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7W LED Candle Bulb, E14, Warm White, 600lm, Frosted -
VT-268 111 PK 10
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-268 111 PK 10
- Order Code:
- LP13000
- Also Known As:
- GTIN UPC EAN: 3800157637107
Product Overview
- Equipped with LED SMD-Samsung chip technology allowing for better reliability and durability
- Replacement for 45W halogen lamps
- Last longer than standard halogen lamps
- E14 design
- Ideal for commercial and residential areas, decorative, living rooms etc.
Product Information
- :
- Frosted Candle
- :
- E14 / SES
- :
- Warm White
- :
- 3000K
- :
- Non-Dimmable
- :
- 200°
- :
- 45W
- :
- 600lm
- :
- 7W
- :
- 240V
- :
- A+
- :
- 102mm
- :
- 38mm
Technical Documents (0)
Also Known As
87 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.75 (£14.10) | ( ) |
5+ | £10.63 (£12.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.