You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7W LED Candle Bulb, E14, 3000K, 600lm, Non-Dimmable -
VT-268 111
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-268 111
- Order Code:
- LP12622
- Product Range
- VT-268
- Also Known As:
- GTIN UPC EAN: 3800157637107
- Technical Datasheet:
- VT-268 111 Datasheet
Product Range Selector (VT-268)
See all from this product rangeProduct Overview
- Suitable replacement for 45W Halogen lamps
- Longer lifespan than standard Halogen lamps
- Low power consumption with high lumen efficiency
- Fitted with SMD-Samsung chip technology
- E14 Lamp Base type
- Non-Dimmable
Product Information
- :
- Frosted Candle
- :
- E14 / SES
- :
- Warm White
- :
- 3000K
- :
- Non-Dimmable
- :
- 200°
- :
- 45W
- :
- 600lm
- :
- 7W
- :
- 230V
- :
- A+
- :
- 102mm
- :
- 38mm
- :
- VT-268
Technical Documents (1)
Also Known As
165 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.77 (£2.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.