You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200W Floodlight with Light Sensor, 20000lm, 3000K, IP65 -
VT-272 20181
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-272 20181
- Order Code:
- LA09863
- Product Range
- V-TAC Floodlights with Light Sensor
- Also Known As:
- GTIN UPC EAN: 3800157660495
- Technical Datasheet:
- VT-272 20181 Datasheet
Product Range Selector (V-TAC Floodlights with Light Sensor)
See all from this product rangeProduct Overview
- Designed with high efficiency LED Samsung Chips
- Light Sensor function with no turning on/off required
- Ideal for outdoor use with Ingress protection of IP65
- Light Sensor Floodlight does not detect any motion
Product Information
- :
- SMD LED
- :
- 200W
- :
- 3000K
- :
- 20000lm
- :
- -
- :
- IP65
- :
- 371mm
- :
- 57mm
- :
- 458.5mm
- :
- -
- :
- V-TAC Floodlights with Light Sensor
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £85.60 (£102.72) | ( ) |
5+ | £78.53 (£94.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.