You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
11W LED R80 Bulb, E27, 4000K, 1055lm, Non-Dimmable -
VT-280 21136
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-280 21136
- Order Code:
- LP14334
- Also Known As:
- GTIN UPC EAN: 3800157688994
- Technical Datasheet:
- VT-280 21136 Datasheet
Product Range Selector (VT-280)
See all from this product rangeProduct Overview
- Replaces 75 watts old halogen lamp
- LED SMD-Samsung Chip technology for better reliability
Product Information
- :
- Reflector
- :
- E27 / ES
- :
- Warm White
- :
- 3000K
- :
- Non-Dimmable
- :
- 120°
- :
- 75W
- :
- 1055lm
- :
- 11W
- :
- 240V
- :
- F
- :
- 112mm
- :
- 80mm
- :
- VT-280
Technical Documents (1)
Also Known As
16 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.70 (£3.24) | ( ) |
5+ | £2.43 (£2.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.