You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30W LED Floodlight with PIR, 2400lm, 3000K, Black, IP65 -
VT-30-S 460
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-30-S 460
- Order Code:
- LA08412
- Product Range
- V-TAC - LED Floodlights with PIR
- Also Known As:
- GTIN UPC EAN: 3800157631167
- Technical Datasheet:
- VT-30-S 460 Datasheet
Product Range Selector (V-TAC - LED Floodlights with PIR)
See all from this product rangeProduct Overview
- Corrosion-resistant, die-cast aluminium construction
- Fascia glass sealed with silicone rubber ensuring superior waterproof/airtight performance
- Auto cut-off function (manual override)
- Built-in constant current driver
- Built-in power supply, no external ballast required
- Not dimmable
- Detection distance: 8m
- Detection range: 120°
Product Information
- :
- 30W
- :
- 100°
- :
- 8m
- :
- 3000K
- :
- 2400lm
- :
- IP65
- :
- 198mm
- :
- 178mm
- :
- 58mm
- :
- 70
- :
- V-TAC - LED Floodlights with PIR
Technical Documents (2)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.05 (£24.06) | ( ) |
5+ | £18.69 (£22.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.