You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300W SMD Floodlight, 4000K, 34500lm, IP65, White -
VT-306 21793
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-306 21793
- Order Code:
- LA10127
- Product Range
- V-TAC - Floodlights
- Also Known As:
- GTIN UPC EAN: 3800157675932
- Technical Datasheet:
- VT-306 21793 Datasheet
Product Range Selector (V-TAC - Floodlights)
See all from this product rangeProduct Overview
- LED SMD-Samsung Chip
- Constant current integrated IC driver - built in driver - no external power supply required
- Ideal for builing facades, sports facilities & parking lots etc.
- 1m Cable
Product Information
- :
- SMD LED
- :
- 300W
- :
- 4000K
- :
- 34500lm
- :
- -
- :
- IP65
- :
- 529mm
- :
- 55mm
- :
- 415mm
- :
- D
- :
- V-TAC - Floodlights
Technical Documents (2)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £110.61 (£132.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.