You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30W LED FLoodlight, 4000K, 4100lm, IP65, Black -
VT-32 20402
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-32 20402
- Order Code:
- LA10061
- Also Known As:
- GTIN UPC EAN: 3800157666039
- Technical Datasheet:
- VT-32 20402 Datasheet
Product Range Selector (V-TAC - LED Floodlights)
See all from this product rangeProduct Overview
- High quality LED SMD-Samsung Chip
- Strong and durable with die cast aluminium
- Ideal for building facades, sports facilities, industrial, commercial billboards, hoardings, parking lots etc.
Product Information
- :
- SMD LED
- :
- 30W
- :
- 4000K
- :
- 4100lm
- :
- -
- :
- IP65
- :
- 204.5mm
- :
- 46mm
- :
- 165mm
- :
- C
- :
- V-TAC - LED Floodlights
Technical Documents (2)
Also Known As
9 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.88 (£22.66) | ( ) |
5+ | £16.93 (£20.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.