You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

40W / 50W / 60W LED Batten Fitting with Microwave Sensor, 3-IN-1 CCT, 8100lm, 6ft - 

VT-4006S

VT-4006S - 40W / 50W / 60W LED Batten Fitting with Microwave Sensor, 3-IN-1 CCT, 8100lm, 6ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
V-TAC V-TAC
Manufacturer Part No:
VT-4006S
Order Code:
LA11150
Also Known As:
GTIN UPC EAN: 3800157699181

Product Range Selector (VT-4006)

See all from this product range

Product Overview

  • 3-In-1 Colour temperature changable
  • 40W/50W/60W 3 Power selectable using DIP switch
  • Detection range: 12m (max)
  • Detection angle: side wall 150° or ceiling mount 360°
  • Detection distance: 50% / 100%
  • IP20 & IK08 Rated
  • 120° Beam angle
  • Dimension: 1770x65x70mm

Product Information


:
LED Batten

:
-

:
60W

:
240V

:
VT-4006

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3800157699181

6 In stock Need more?

???PF_PDP_RSP_SUP???

£54.04 ( £64.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £54.04 (£64.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £51.77 (£62.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --