You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100W SMD Floodlight, 4000K, 8700lm, IP65, Black -
VT-40101 215965
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-40101 215965
- Order Code:
- LA10483
- Product Range
- V-TAC - Floodlights
- Also Known As:
- GTIN UPC EAN: 3800157681964
- Technical Datasheet:
- VT-40101 215965 Datasheet
Product Range Selector (V-TAC - Floodlights)
See all from this product rangeProduct Overview
- High quality LED SMD-Samsung Chip chip and high power driver
- Fascia glass sealed with silicone rubber for superior waterproof /airtight performance
- Constant current integrated IC driver
- Suitable for building facades, sports facilities, industrial & commercial billboards etc.
Product Information
- :
- SMD LED
- :
- 100W
- :
- 4000K
- :
- 8700lm
- :
- IP65
- :
- 217mm
- :
- 32mm
- :
- 261mm
- :
- V-TAC - Floodlights
Technical Documents (1)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.94 (£22.73) | ( ) |
5+ | £17.58 (£21.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.