You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50W SMD Floodlight, 4000K, 4300lm, IP65, Black -
VT-4051B 215959
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-4051B 215959
- Order Code:
- LA10261
- Also Known As:
- GTIN UPC EAN: 3800157681902
- Technical Datasheet:
- VT-4051B 215959 Datasheet
Product Range Selector (V-TAC - Floodlights)
See all from this product rangeProduct Overview
- LED SMD-Samsung Chip
- Constant current integrated IC driver - built in driver - no external power supply required
- Ideal for builing facades, sports facilities & parking lots etc.
Product Information
- :
- SMD LED
- :
- 50W
- :
- 4000K
- :
- 4300lm
- :
- -
- :
- IP65
- :
- 198mm
- :
- 28mm
- :
- 167mm
- :
- F
- :
- V-TAC - Floodlights
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 14/07/25
Order now. Pay nothing until products are dispatched80 more will be available week commencing 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.89 (£16.67) | ( ) |
5+ | £12.63 (£15.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.