You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40W LED Floodlight with Solar Panel & Remote Control, 6400K, 400lm -
VT-40W 7821
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-40W 7821
- Order Code:
- LA10744
- Technical Datasheet:
- VT-40W 7821 Datasheet
Product Range Selector (VT-40W)
See all from this product rangeProduct Overview
- Designed with remote control, auto & timer function
- Solar panel with 3m wire length
- Solar panel dimensions: 174x260mm
- IP65 & IK06 Rated
- Battery type: 3.2V, 5000mAh Battery
- Charging time: 4-6 hours
- Working time: 12 hours
- Suitable for pathways, gardens & patios etc.
Product Information
- :
- Security Lights
- :
- Battery / Solar
- :
- Outdoor Use
- :
- LED
- :
- Daylight White
- :
- 6400K
- :
- 190mm
- :
- 170mm
- :
- 55mm
- :
- VT-40W
- :
- -
Technical Documents (1)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.80 (£35.76) | ( ) |
5+ | £27.41 (£32.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.