You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20W SMD Floodlight, 6500K, 1620lm, IP65, Non-Dimmable -
VT-44020 10016
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-44020 10016
- Order Code:
- LA11169
- Product Range
- VT-44020
- Also Known As:
- GTIN UPC EAN: 3800170203570
- Technical Datasheet:
- VT-44020 10016 Datasheet
Product Range Selector (VT-44020)
See all from this product rangeProduct Overview
- High quality LED SMD-Samsung Chip
- Non-Dimmable
- 1m Wire
- Constant current Integrated IC driver - Built in driver - no external power supply required
- Dimensions: 126.5x28x114mm
Product Information
- :
- SMD LED
- :
- 20W
- :
- 6500K
- :
- 1620lm
- :
- IP65
- :
- 114mm
- :
- 28mm
- :
- 126.5mm
- :
- F
- :
- VT-44020
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.86 (£7.03) | ( ) |
5+ | £5.56 (£6.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.