You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50W LED Solar Floodlight, 4000K, 400lm, IP65 -
VT-55050 6965
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-55050 6965
- Order Code:
- LA10736
- Also Known As:
- GTIN UPC EAN: 3800157698191
Product Range Selector (VT-55050)
See all from this product rangeProduct Overview
- Designed with remote control, auto and timer function
- Solar panel with 5m wire length
- Solar panel dimension: 260x172mm
- Suitable for pathways, garden, patio and similar outdoor environment
- Battery type: 5000mAh
- Charging time of 4 hours
- Working time: 8 hours
Product Information
- :
- Solar LED Light
- :
- Solar
- :
- Outdoor Use
- :
- SMD LED
- :
- Cool White
- :
- 4000K
- :
- 210mm
- :
- 50mm
- :
- VT-55050
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.02 (£32.42) | ( ) |
3+ | £25.05 (£30.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.