You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

200W LED Solar Floodlight, 6400K, 1600lm, IP65 - 

VT-55200 6968

VT-55200 6968 - 200W LED Solar Floodlight, 6400K, 1600lm, IP65
VT-55200 6968 - 200W LED Solar Floodlight, 6400K, 1600lm, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
V-TAC V-TAC
Manufacturer Part No:
VT-55200 6968
Order Code:
LA10741
Also Known As:
GTIN UPC EAN: 3800157698221

Product Range Selector (VT-55200)

See all from this product range

Product Overview

  • Designed with remote control, auto and timer function
  • Solar panel with 5m wire length
  • Solar panel dimension: 350x350mm
  • Suitable for pathways, garden, patio and similar outdoor environment
  • Battery type: 15000mAh
  • Charging time of 4 hours
  • Working time: 8 hours

Product Information


:
Solar LED Light

:
Solar

:
Outdoor Use

:
SMD LED

:
Daylight White

:
6400K

:
260mm

:
215mm

:
50mm

:
VT-55200

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3800157698221

9 In stock Need more?

???PF_PDP_RSP_SUP???

£49.24 ( £59.09  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £49.24 (£59.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £45.96 (£55.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --