You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50W SMD Floodlight, 4000K, 5750lm, IP65, Black -
VT-56 21760
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-56 21760
- Order Code:
- LA10116
- Also Known As:
- GTIN UPC EAN: 3800157675741
- Technical Datasheet:
- VT-56 21760 Datasheet
Product Overview
- High lumen efiiciency of 115 LM/W
- High quality LED SMD-Samsung Chip chip and high power driver
- Constant current integrated IC driver - Built in driver - no external power supply required
- Built strong and durable with die cast aluminium - corrosion resistant design
- Suitable for building facades, sports facilities, industrial, commercial billboards, hoardings, parking lots etc.
Product Information
- :
- SMD LED
- :
- 50W
- :
- 4000K
- :
- 5750lm
- :
- -
- :
- IP65
- :
- 223mm
- :
- 28mm
- :
- 188mm
- :
- D
- :
- -
Technical Documents (2)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.88 (£22.66) | ( ) |
5+ | £16.93 (£20.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.