You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W Backlit Surface Mounted Square Panel, 6500K, 660lm, Non-Dimmable -
VT-60006 10494
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-60006 10494
- Order Code:
- LA11171
- Product Range
- VT-60006
- Also Known As:
- GTIN UPC EAN: 3800170208810
- Technical Datasheet:
- VT-60006 10494 Datasheet
Product Range Selector (VT-60006)
See all from this product rangeProduct Overview
- Strong and strudy body
- High quality power driver ensures reliable lifetime
- No Lead or Mercury content
- Suitable for offices, conference rooms, showrooms, lobbies, cabins, kitchens etc.
- Dimensions: 120.8x120.8x30.7mm
Product Information
- :
- Panel Lighting
- :
- -
- :
- 240V
- :
- VT-60006
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.97 (£2.36) | ( ) |
5+ | £1.77 (£2.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.