You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12W Backlit Surface Mounted Square Panel, 4000K, 1200lm, Non-Dimmable -
VT-60012 10496
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-60012 10496
- Order Code:
- LA11179
- Product Range
- VT-60012
- Also Known As:
- GTIN UPC EAN: 3800170208834
- Technical Datasheet:
- VT-60012 10496 Datasheet
Product Range Selector (VT-60012)
See all from this product rangeProduct Overview
- Strong and strudy body
- High quality power driver ensures reliable lifetime
- No Lead or Mercury content
- Suitable for offices, conference rooms, showrooms, lobbies, cabins, kitchens etc.
- Dimensions: 167.3x167.3x30.7mm
Product Information
- :
- Panel Lighting
- :
- -
- :
- 240V
- :
- VT-60012
Technical Documents (1)
Also Known As
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.83 (£3.40) | ( ) |
5+ | £2.68 (£3.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.