You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18W Backlit Surface Mounted Round Panel, 6500K, 1980lm, Non-Dimmable -
VT-60018 7878
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-60018 7878
- Order Code:
- LA11186
- Product Range
- VT-60018
- Also Known As:
- GTIN UPC EAN: 3800170201897
- Technical Datasheet:
- VT-60018 7878 Datasheet
Product Range Selector (VT-60018)
See all from this product rangeProduct Overview
- Strong and strudy body
- High quality power driver ensures reliable lifetime
- Designed with high efficiency LED SMD chips
- No Lead or Mercury content
- Suitable for offices, conference rooms, showrooms, lobbies, cabins, kitchens etc.
- Dimensions: 215.6x30.8mm
Product Information
- :
- Panel Lighting
- :
- -
- :
- 240V
- :
- VT-60018
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.35 (£5.22) | ( ) |
5+ | £4.15 (£4.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.