You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24W Backlit Surface Mounted Round Panel, 3000K, 2500lm, Non-Dimmable -
VT-60024 7879
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-60024 7879
- Order Code:
- LA11194
- Product Range
- VT-60024
- Also Known As:
- GTIN UPC EAN: 3800170201903
- Technical Datasheet:
- VT-60024 7879 Datasheet
Product Range Selector (VT-60024)
See all from this product rangeProduct Overview
- Strong and strudy body
- High quality power driver ensures reliable lifetime
- Designed with high efficiency LED SMD chips
- No Lead or Mercury content
- Suitable for offices, conference rooms, showrooms, lobbies, cabins, kitchens etc.
- Dimensions: 288.6x31.2mm
Product Information
- :
- Panel Lighting
- :
- -
- :
- 240V
- :
- VT-60024
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 27/07/25
Order now. Pay nothing until products are dispatched9 more will be available week commencing 27/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.87 (£8.24) | ( ) |
5+ | £6.47 (£7.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.