You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40W LED Panel Light, 600x600, 4500K, 4950lm, Pack of 6 -
VT-6060 2160246
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-6060 2160246
- Order Code:
- LA10290
- Also Known As:
- GTIN UPC EAN: 3800157676595
- Technical Datasheet:
- VT-6060 2160246 Datasheet
Product Overview
- Powerful LED light source with lumen efficeincy of 120 LM/W
- Fitted with high efficiency SMD LED Chips
- Easy to connect driver for quicker installation
- IP20 Rated
- Suitable for offices, conference rooms, showrooms, lobbies, cabins, kitchens etc.
- Dimensions: 595x595x12.5mm
Product Information
- :
- Panel Lighting
- :
- -
- :
- 40W
- :
- 240V
- :
- -
Technical Documents (1)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 6
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £119.18 (£143.02) | ( ) |
5+ | £113.12 (£135.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.