You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24W LED Premium Panel, 3000K Round -
VT-624RD 724
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-624RD 724
- Order Code:
- LA08320
- Product Range
- V-TAC VT-624
- Also Known As:
- GTIN UPC EAN: 3800157641807
- Technical Datasheet:
- VT-624RD 724 Datasheet
Product Range Selector (V-TAC VT-624)
See all from this product rangeProduct Overview
- Sleek IP20 rated recessed aluminium housing
- No infrared emissions - will not attract flies
- Beam angle: 120°
- Highly efficient Samsung LED chip
- Integrated power driver ensures reliable lifetime
- Approx. 30,000 hours lifespan
- Easy to install with low maintenance
- Dimensions (HxDia.): 12x300mm
- 5 Year manufacturer warranty
Footnotes
Product Information
- :
- Panel Lighting
- :
- -
- :
- V-TAC VT-624
Technical Documents (2)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 13/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
10 more will be available week commencing 13/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.92 (£20.30) | ( ) |
| 5+ | £15.56 (£18.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























