You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
45W LED 1200x600 Panel Light, 6400K -
VT-646 749
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-646 749
- Order Code:
- LA08342
- Also Known As:
- GTIN UPC EAN: 3800157636322
- Technical Datasheet:
- VT-646 749 Datasheet
Product Range Selector (V-TAC VT-646)
See all from this product rangeProduct Overview
- Aluminium housing for effective heat dissipation
- Controlled Glare rating values for comfortable use in commercial applications
- Smart driver box and LM80 compliant design to ensure reliable lifespan
- High light transmission rate
- Highly efficient Samsung LED chip
- Beam angle: 120°
- Lumens: 5400lm
- Approx. 30,000 hours lifespan
- Easy to install via quick connector
- Dimensions: 595x1195mm
- 5 Year manufacturer warranty
Footnotes
Product Information
- :
- Panel Lighting
- :
- -
- :
- V-TAC VT-646
Technical Documents (1)
Also Known As
8 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £70.08 (£84.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.