You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40W LED Linear Hanging Suspension Light, 4000K, White -
VT-7-40 21376
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-7-40 21376
- Order Code:
- LA10073
- Also Known As:
- GTIN UPC EAN: 3800157676649
- Technical Datasheet:
- VT-7-40 21376 Datasheet
Product Range Selector (VT-7-40 Series)
See all from this product rangeProduct Overview
- Suspended linear lights designed with Samsung LED Chips
- Robust aluminium body
- 1.5 Meter suspended wire included
- Includes metal plates to join two fittings to form a linear assembly
- Ideal for commercial and residential applications
- Dimensions: 1200x35x67mm
Product Information
- :
- Ceiling Lights
- :
- -
- :
- 40W
- :
- 240V
- :
- VT-7-40 Series
Technical Documents (2)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.08 (£69.70) | ( ) |
5+ | £54.75 (£65.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.