You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40W LED Linear Hanging Suspension Light, 6400K, 3300lm, White -
VT-7-40
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-7-40
- Order Code:
- LA11211
- Also Known As:
- GTIN UPC EAN: 3800157693844
- Technical Datasheet:
- VT-7-40 Datasheet
Product Overview
- Suspended linear lights designed with Samsung LED Chips
- Up-Down light (30W - 3300 lumens), down (30W - 3300 lumens)
- 1.5m Suspended wire included
- Includes metal plates to join two fittings to form a linear assembly
- Suitable for commercial and residential applications
- Dimensions: 1194x35x67mm
Product Information
- :
- Warehouse Lighting
- :
- -
- :
- 40W
- :
- 240V
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £52.52 (£63.02) | ( ) |
5+ | £48.48 (£58.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.