You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

40W LED Recessed Linear Lights, 6400K, IP20, Silver - 

VT-7-41 603

VT-7-41 603 - 40W LED Recessed Linear Lights, 6400K, IP20, Silver
VT-7-41 603 - 40W LED Recessed Linear Lights, 6400K, IP20, Silver
VT-7-41 603 - 40W LED Recessed Linear Lights, 6400K, IP20, Silver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
V-TAC V-TAC
Manufacturer Part No:
VT-7-41 603
Order Code:
LA09088
Also Known As:
GTIN UPC EAN: 3800157639880
Technical Datasheet:
VT-7-41 603   Datasheet
See all Technical Docs

Product Range Selector (V-TAC Recessed Linear Lights)

See all from this product range

Product Overview

The 40W Recessed Linear LED light is the ideal and modern solution for commercial and residential environments with 32,000 Lumens with suspended wire and metal plates included.
  • Recessed Linear Lights
  • Excellent heat disspiation with a robust aluminium body
  • Capable of multiple connector options (connectors not included)
  • Linkable of up to 12m using connectors
  • Power Rating: 40W
  • Lumens: 3200lm
  • 6400K Colour Temperature - Cool White LED Colour
  • IP20 Rated
  • Non-Dimmable
  • 120° Beam Angle
  • Dimensions (HxWxD): 1200x60x70mm

Product Information


:
Ceiling Lights

:
-

:
40W

:
240V

:
V-TAC Recessed Linear Lights

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3800157639880

No Longer Manufactured

£65.15 ( £78.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £65.15 (£78.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --