You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40W LED Linear Hanging Suspension Light, 3-In-1 CCT, 2500lm, Black -
VT-7-44
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-7-44
- Order Code:
- LA11213
- Also Known As:
- GTIN UPC EAN: 3800157655798
- Technical Datasheet:
- VT-7-44 Datasheet
Product Overview
- Suspended linear lights designed with Samsung LED Chips
- Designed with toggle switch, change to different lumen output with colour changing: 3000K-1900lm, 4000K-2500lm and 6400K-2200lm
- High quality Samsung LED Chips
- Easy installation and 1.5 meter suspended wire included
- Ideal for shelving lighting in less space such as offices, showrooms, warehouses, supermarkets etc
- Dimensions: 1197x50x65mm
Product Information
- :
- Warehouse Lighting
- :
- -
- :
- 40W
- :
- 240V
Technical Documents (1)
Also Known As
51 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.40 (£70.08) | ( ) |
5+ | £55.50 (£66.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.