You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fire-Rated Twist & Lock Downlight, GU10, IP20, White -
VT-703 8916
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-703 8916
- Order Code:
- LA09105
- Also Known As:
- GTIN UPC EAN: 3800157654944
- Technical Datasheet:
- VT-703 8916 Datasheet
Product Range Selector (VT-703 Twist and Lock)
See all from this product rangeProduct Overview
- IP20 Downlights with ‘Twist & Lock’ design
- Fire resistance of up to 90 minutes
- White bezel
- Quick connector included
- Safe installation with spring clips
- Easy maintenance
- Cutout size: 75mm
- Dimensions (WxH): 90x106mm
Product Information
- :
- -
- :
- -
- :
- 240V
- :
- -
- :
- -
- :
- 75mm
- :
- VT-703 Twist and Lock
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.33 (£5.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.