You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7W LED Wall Light, White, 770lm, 4000K, IP65 -
VT-707 8218
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-707 8218
- Order Code:
- LA08547
- Product Range
- VT-707
- Also Known As:
- GTIN UPC EAN: 3800157623353
- Technical Datasheet:
- VT-707 8218 Datasheet
Product Range Selector (VT-707)
See all from this product rangeProduct Overview
- 7W LED wall light
- White body
- Splendid designs made of high endurance Aluminium material
- IP65 rated
- Excellent heat dissipation
- Fitted with high quality SMD chips for better reliability and longer lifespan
- Perfect lighting option for landscapes, gardens, patios
Product Information
- :
- Wall Lights, Indoor & Outdoor
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- 240VAC
- :
- 170mm
- :
- 120mm
- :
- 110mm
- :
- VT-707
- :
- Hardwired
Technical Documents (1)
Also Known As
7 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.35 (£22.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.