You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Top-Mounted Wall Light, E27, IP44 -
VT-731 7047
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-731 7047
- Order Code:
- LA08475
- Also Known As:
- GTIN UPC EAN: 3800157610407
- Technical Datasheet:
- VT-731 7047 Datasheet
Product Overview
- Easy to install and low maintenance
- Suitable for gardens, driveways, lawns, entrances, patios, terraces etc.
- Requires max. 40W, E27 base lamp (not included)
- Non-dimmable
- IP44 Rated
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- E27 Lamp
- :
- -
- :
- -
- :
- 240VAC
- :
- 238mm
- :
- 200mm
- :
- -
- :
- -
- :
- Hardwired
Technical Documents (1)
Also Known As
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.45 (£13.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.