You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60W Twin Pole Lamp, Black, E27, IP44, 1410mm -
VT-738 7061
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-738 7061
- Order Code:
- LA08820
- Also Known As:
- GTIN UPC EAN: 3800157612647
- Technical Datasheet:
- VT-738 7061 Datasheet
Product Overview
- Traditional garden lamp with strong aluminium body
- E27 fitting compatibility - light not included
- 2x 60W Max E27 bulbs
- Suitable for gardens, patios, pathways etc.
- IP44 Rated with ingress protection
- Non-dimmable
Product Information
- :
- Garden Light
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- -
- :
- -
- :
- 240V
- :
- -
- :
- 480mm
- :
- -
- :
- Hardwired
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £85.95 (£103.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.