You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lantern Wall Light, Black, E27, IP44 -
VT-750 7068
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-750 7068
- Order Code:
- LA08480
- Also Known As:
- GTIN UPC EAN: 3800157616218
- Technical Datasheet:
- VT-750 7068 Datasheet
Product Range Selector (V-TAC - Lantern Wall Lights)
See all from this product rangeProduct Overview
- Easy to install and low maintenance
- Suitable for gardens, driveways, lawns, entrances, patios, terraces etc.
- Requires max. 40W, E27 base lamp (not included)
- Non-dimmable
- IP44 Rated
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- E27 Lamp
- :
- -
- :
- -
- :
- 240VAC
- :
- 360mm
- :
- 170mm
- :
- 208mm
- :
- V-TAC - Lantern Wall Lights
- :
- Hardwired
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.52 (£13.82) | ( ) |
5+ | £10.05 (£12.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.