You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W Round LED Wall Light, 560lm, 3000K -
VT-757 7086
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-757 7086
- Order Code:
- LA08492
- Product Range
- VT-757
- Also Known As:
- GTIN UPC EAN: 3800157616454
- Technical Datasheet:
- VT-757 7086 Datasheet
Product Range Selector (VT-757)
See all from this product rangeProduct Overview
- Rotating LED wall lights
- Excellent heat dissipation
- 560 Lumens in warm white (3,000K) LED colour temperature
- Suitable for hallways, bedrooms, kitchens etc.
- Non-dimmable
Product Information
- :
- Wall Lights, Indoor
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 240VAC
- :
- 140mm
- :
- 140mm
- :
- 105mm
- :
- VT-757
- :
- Hardwired
Technical Documents (1)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.22 (£12.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.