You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W LED UP and Down Square Wall Light, 4000K, 700lm, White -
VT-759 217088
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-759 217088
- Order Code:
- LA10281
- Also Known As:
- GTIN UPC EAN: 3800157678261
- Technical Datasheet:
- VT-759 217088 Datasheet
Product Overview
- IP65 Rated
- Elegant replacement for traditional up-down lighting
- Fitted with high quality SMD chips for better reliability and longer lifespan
- Suitable for living rooms, pathways, balconies, facades etc.
- Dimension: 100x100x100mm
Product Information
- :
- Wall Lights, Indoor & Outdoor
- :
- Indoor & Outdoor Use
- :
- SMD LED
- :
- Cool White
- :
- 4000K
- :
- 240V
- :
- 100mm
- :
- 100mm
- :
- 100mm
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.08 (£27.70) | ( ) |
5+ | £20.69 (£24.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.