You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GU10 Round Garden / Bollard Light, 500mm, IP54 -
VT-7617 7567
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-7617 7567
- Order Code:
- LA08472
- Product Range
- V-TAC - VT-76xx
- Also Known As:
- GTIN UPC EAN: 3800157636407
- Technical Datasheet:
- VT-7617 7567 Datasheet
Product Range Selector (V-TAC - VT-76xx)
See all from this product rangeProduct Overview
- Specifically designed for outdoor use
- Easy installation and low maintenance
- Sturdy, aluminium construction
- Suitable for pathways, stairways, passages, walkways etc.
- Requires max. 35W, GU10 lamp (not supplied)
- IP54 Rated
Product Information
- :
- Bollard Lights
- :
- Mains
- :
- Outdoor Use
- :
- GU10
- :
- -
- :
- -
- :
- 230V
- :
- 500mm
- :
- 80mm
- :
- 80mm
- :
- V-TAC - VT-76xx
- :
- Hardwired
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.18 (£27.82) | ( ) |
5+ | £18.88 (£22.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.