You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1.5W Solar LED Wall Light with PIR Sensor, 220lm, 4000K, Black, IP65 - 

VT-767-2 8277

VT-767-2 8277 - 1.5W Solar LED Wall Light with PIR Sensor, 220lm, 4000K, Black, IP65
VT-767-2 8277 - 1.5W Solar LED Wall Light with PIR Sensor, 220lm, 4000K, Black, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
V-TAC V-TAC
Manufacturer Part No:
VT-767-2 8277
Order Code:
LA08845
Also Known As:
GTIN UPC EAN: 3800157627948
Technical Datasheet:
VT-767-2 8277   Datasheet
See all Technical Docs

Product Range Selector (VT-767-2)

See all from this product range

Product Overview

  • ABS and Polycarbonate construction
  • PIR Sensor for switching on and off
  • Easy installation with no wiring
  • Dust, heat and water resistant
  • Solar powered
  • Equipped with SMD LEDs
  • Detection distance: 2-6m
  • 220 lumens with 4000K LED Colour temperature
  • 7 Hours sunlight charging
  • Requires 3.7V Lithium Battery 1200mAh - included

Product Information


:
Wall Lights, Outdoor

:
Solar

:
Outdoor Use

:
LED

:
Cool White

:
4000K

:
-

:
144.5mm

:
96mm

:
79mm

:
VT-767-2

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3800157627948

5 In stock Need more?

???PF_PDP_RSP_SUP???

£14.22 ( £17.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.22 (£17.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £13.21 (£15.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --