You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GU10 Garden Spike Light, Stainless Steel, IP44 -
VT-770 7518
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-770 7518
- Order Code:
- LA08829
- Also Known As:
- GTIN UPC EAN: 3800157617772
- Technical Datasheet:
- VT-770 7518 Datasheet
Product Overview
- Fitted with garden spike for easy installation
- Made with aluminium body with a black finish
- Requires 1x GU10 lamp, up to a maximum of 35W (not included)
- IP44 Rated with ingress protection
- Suitable for pathways, driveways etc.
Product Information
- :
- Garden Spike Lighting
- :
- Mains
- :
- Outdoor Use
- :
- GU10
- :
- -
- :
- -
- :
- 230V
- :
- 60mm
- :
- 60mm
- :
- Hardwired
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.11 (£19.33) | ( ) |
5+ | £14.43 (£17.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.