You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W LED Grill Fitting, 3000K, 1000lm, 30cm, IP20, White -
VT-8-10 20344
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-8-10 20344
- Order Code:
- LA10584
- Also Known As:
- GTIN UPC EAN: 3800157663663
- Technical Datasheet:
- VT-8-10 20344 Datasheet
Product Overview
- Prismatic fitting designed with lumen efficiency 100LM/W
- Fitted with high efficiency SMD-Samsung Chip
- Ballast or starter not required, direct AC power
- Long life span, low maintanence and energy saving
- No flickering, no UV radiation
- Ideal for commercial and residential settings
- Dimension: 300x75x24mm
Product Information
- :
- LED Batten
- :
- -
- :
- 240V
- :
- -
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.80 (£5.76) | ( ) |
5+ | £4.55 (£5.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.