You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
28W LED Batten Light Fitting, 3360lm, 4000K, 5ft -
VT-8-28 20070
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-8-28 20070
- Order Code:
- LA09139
- Also Known As:
- GTIN UPC EAN: 3800157656757
- Technical Datasheet:
- VT-8-28 20070 Datasheet
Product Range Selector (VT-8-28)
See all from this product rangeProduct Overview
- Equipped with LED Samsung chips
- Quick connector for easy wiring
- Direct AC power no ballast or starter required
- Suitable for commercial lighting, residential lighting, office,supermarkets, shops and hotels
- Power Rating: 28W
- Colour Temperature: 4000K
- Dimensions (LxWxH): 1466x60x75mm
Product Information
- :
- LED Batten
- :
- -
- :
- -
- :
- 240VAC
- :
- VT-8-28
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.03 (£44.44) | ( ) |
5+ | £33.85 (£40.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.