You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50W LED Grill Fitting, 6500K, 6000lm, 150cm, White -
VT-8-50 20355
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-8-50 20355
- Order Code:
- LA10482
- Also Known As:
- GTIN UPC EAN: 3800157663779
- Technical Datasheet:
- VT-8-50 20355 Datasheet
Product Overview
- Prismatic Fitting designed with Lumen efficiency 120LM/W
- Fitted with high efficiency SMD-Samsung Chip
- Ballast or starter not required, direct AC power
- Long life span, low maintanence and energy saving
- No flickering, No UV radiation
- Ideal for commercial and residential settings
Product Information
- :
- LED Batten
- :
- -
- :
- 50W
- :
- 240V
- :
- -
Technical Documents (1)
Also Known As
289 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.50 (£15.00) | ( ) |
5+ | £11.40 (£13.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.