You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60W LED Batten Fitting Light, 6500K, 7200lm, IP20, White -
VT-8-64 2120075
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-8-64 2120075
- Order Code:
- LA10585
- Also Known As:
- GTIN UPC EAN: 3800157683289
- Technical Datasheet:
- VT-8-64 2120075 Datasheet
Product Overview
- LED chip by Samsung delivering high-performance light output 120LM/W
- Designed with quick connector for easy wiring
- Built with safety straps for hanging and handsfree maintanence
- Strong and sturdy Aluminium body
- Direct AC power no ballast or starter required
- Suitable for commercial lighting, residential lighting, office, supermarkets, shops, hotels & similar environment
- Dimensions: 1766x60x75mm
Product Information
- :
- LED Batten
- :
- -
- :
- 240V
- :
- -
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £40.75 (£48.90) | ( ) |
5+ | £37.24 (£44.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.