You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3W LED Wall Light, Black, 300lm, 3000K -
VT-803 8346
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-803 8346
- Order Code:
- LA08620
- Product Range
- VT-803
- Also Known As:
- GTIN UPC EAN: 3800157633024
Product Range Selector (VT-803)
See all from this product rangeProduct Overview
- Excellent heat dissipation
- 300 Lumens in warm white (3,000K) colour temperature
- Suitable for halls, bedrooms, kitchens etc.
- Non-dimmable
Product Information
- :
- Wall Lights, Indoor
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 240VAC
- :
- 200mm
- :
- 220mm
- :
- 80mm
- :
- VT-803
- :
- Hardwired
Technical Documents (0)
Also Known As
9 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.71 (£9.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.