You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20W LED Landscape Soft Light, Daylight White, 1000lm -
VT-8055 8238
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-8055 8238
- Order Code:
- LA08841
- Product Range
- VT-0855
- Also Known As:
- GTIN UPC EAN: 3800157625784
Product Range Selector (VT-0855)
See all from this product rangeProduct Overview
- Excellent heat dissipation
- Equipped with high quality SMD LEDs for long-lasting light
- Energy efficent with up to 80% saving
- IP65 with Ingress Protection
- 1000 Lumens
- Non-dimmable
Product Information
- :
- Garden Light
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Daylight White
- :
- 6400K
- :
- 240V
- :
- 319mm
- :
- 170mm
- :
- 114mm
- :
- VT-0855
- :
- Hardwired
Technical Documents (0)
Also Known As
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.51 (£13.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.