You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

80W LED Floodlight with Solar Panel & Remote Control, 4000K, 800lm - 

VT-80W 7824

VT-80W 7824 - 80W LED Floodlight with Solar Panel & Remote Control, 4000K, 800lm
VT-80W 7824 - 80W LED Floodlight with Solar Panel & Remote Control, 4000K, 800lm
VT-80W 7824 - 80W LED Floodlight with Solar Panel & Remote Control, 4000K, 800lm
VT-80W 7824 - 80W LED Floodlight with Solar Panel & Remote Control, 4000K, 800lm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
V-TAC V-TAC
Manufacturer Part No:
VT-80W 7824
Order Code:
LA10747
Product Range
VT-80W
Technical Datasheet:
VT-80W 7824   Datasheet
See all Technical Docs

Product Range Selector (VT-80W)

See all from this product range

Product Overview

  • Designed with remote control, auto & timer function
  • Solar panel with 3m wire length
  • Solar panel dimensions: 174x340mm
  • IP65 & IK06 Rated
  • Battery type: 3.2V, 6000mAh Battery
  • Charging time: 4-6 hours
  • Working time: 12 hours
  • Suitable for pathways, gardens & patios etc.

Product Information


:
Security Lights

:
Battery / Solar

:
Outdoor Use

:
LED

:
Cool White

:
4000K

:
190mm

:
170mm

:
55mm

:
VT-80W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

22 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£24.75 ( £29.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £24.75 (£29.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £22.63 (£27.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --