You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9W LED Wall Light, White, 720lm, 4000K -
VT-810 8268
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-810 8268
- Order Code:
- LA08583
- Product Range
- VT-805 / 810 / 813
- Also Known As:
- GTIN UPC EAN: 3800157627184
- Technical Datasheet:
- VT-810 8268 Datasheet
Product Range Selector (VT-805 / 810 / 813)
See all from this product rangeProduct Overview
- High quality LED chips for a reliable lighting effect
- Efficient LED driver and intruded heat sink for reliable lifespan
- 720 Lumens in cool white (4,000K) colour temperature
- Suitable for residential use, restaurants, décor etc.
- Non-dimmable
Product Information
- :
- Wall Lights, Indoor
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- 240VAC
- :
- 100mm
- :
- 400mm
- :
- 94mm
- :
- VT-805 / 810 / 813
- :
- Hardwired
Technical Documents (1)
Also Known As
64 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.68 (£12.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.