You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2m Mounting Kit with Diffuser for LED Strip Recessed, 52.1x13.3mm, Silver -
VT-8102
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-8102
- Order Code:
- LA11230
- Also Known As:
- GTIN UPC EAN: 3800157637008
- Technical Datasheet:
- VT-8102 Datasheet
Product Range Selector (V-TAC - 2M ALU PROFILE)
See all from this product rangeProduct Overview
- Aluminium profile: 2m length with milky diffuser
- Easy to install, recessed installation
- Compatible with V-TAC LED striplights
- Dimensions: 2000x52.1x13.3mm
- Internal width: 9.5mm
Product Information
- :
- Mounting Kit
- :
- V-TAC LED striplights
- :
- V-TAC - 2M ALU PROFILE
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.77 (£14.12) | ( ) |
5+ | £10.91 (£13.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.