You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W LED Wall Light, White, 1100lm, 4000K -
VT-811 8308
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-811 8308
- Order Code:
- LA08615
- Product Range
- VT-811
- Also Known As:
- GTIN UPC EAN: 3800157630023
- Technical Datasheet:
- VT-811 8308 Datasheet
Product Range Selector (VT-811)
See all from this product rangeProduct Overview
- Excellent heat dissipation
- 1,100 Lumens in cool white (4,000K) colour temperature
- Suitable for halls, pathways, bedrooms, kitchens etc.
- Non-dimmable
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- 240VAC
- :
- 215mm
- :
- 300mm
- :
- 60mm
- :
- VT-811
- :
- Hardwired
Technical Documents (1)
Also Known As
18 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.40 (£12.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.