You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W 2-Way LED Wall Light, 3000K, 1444lm, IP65, White -
VT-814 218292
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-814 218292
- Order Code:
- LA10612
- Product Range
- VT-814 / 816
- Also Known As:
- GTIN UPC EAN: 3800157681407
- Technical Datasheet:
- VT-814 218292 Datasheet
Product Range Selector (VT-814 / 816)
See all from this product rangeProduct Overview
- Well-designed 360° rotatable wall light
- Fitted with high quality LEDs for better reliability
- Efficient LED driver and intruded heat sink for longer lifespan
- Suitable for decor, restaurants, residential, facades etc.
- Beam angle: 350°
- Non-dimmable
- Dimension: 230x54x96mm
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- SMD LED
- :
- Warm White
- :
- 3000K
- :
- 240V
- :
- VT-814 / 816
- :
- Hardwired
Technical Documents (1)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.50 (£51.00) | ( ) |
5+ | £38.85 (£46.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.