You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W Up/Down LED Wall Light, 4000K, 1280lm, IP54, White -
VT-815 218683
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-815 218683
- Order Code:
- LA10581
- Also Known As:
- GTIN UPC EAN: 3800157678551
- Technical Datasheet:
- VT-815 218683 Datasheet
Product Range Selector (VT-815)
See all from this product rangeProduct Overview
- Fitted with high quality SMD chips for better reliability and longer lifespan
- Robust Aluminium build for efficient heat dissipation
- Suitable for living rooms, pathways, balconies, facades etc.
- Beam angle: 120°
- Dimension: 200x130x100mm
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- SMD LED
- :
- Cool White
- :
- 4000K
- :
- 240V
- :
- 200mm
- :
- 130mm
- :
- 100mm
- :
- VT-815
- :
- Hardwired
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.50 (£33.00) | ( ) |
5+ | £25.75 (£30.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.