You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5W LED Rotatable Wall Light, 3000K, 722lm, Black - 

VT-816 218288

VT-816 218288 - 5W LED Rotatable Wall Light, 3000K, 722lm, Black
VT-816 218288 - 5W LED Rotatable Wall Light, 3000K, 722lm, Black
VT-816 218288 - 5W LED Rotatable Wall Light, 3000K, 722lm, Black
VT-816 218288 - 5W LED Rotatable Wall Light, 3000K, 722lm, Black
VT-816 218288 - 5W LED Rotatable Wall Light, 3000K, 722lm, Black
VT-816 218288 - 5W LED Rotatable Wall Light, 3000K, 722lm, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
V-TAC V-TAC
Manufacturer Part No:
VT-816 218288
Order Code:
LA10619
Product Range
VT-814 / 816
Also Known As:
GTIN UPC EAN: 3800157678346
Technical Datasheet:
VT-816 218288   Datasheet
See all Technical Docs

Product Range Selector (VT-814 / 816)

See all from this product range

Product Overview

  • Well-designed 360° rotatable wall light
  • Fitted with high quality LEDs for better reliability
  • Efficient LED driver and intruded heat sink for longer lifespan
  • Suitable for decor, restaurants, residential, facades etc.
  • Beam angle: 350°
  • Non-Dimmable
  • Dimension: 115x50x100mm

Product Information


:
Wall Lights, Outdoor

:
Mains

:
Outdoor Use

:
SMD LED

:
Warm White

:
3000K

:
240V

:
50mm

:
VT-814 / 816

:
Hardwired

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3800157678346

17 In stock Need more?

???PF_PDP_RSP_SUP???

£24.75 ( £29.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £24.75 (£29.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £22.98 (£27.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --