You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6W LED Wall Light, Grey, 660lm, 4000K, IP65 - 

VT-816 8291

VT-816 8291 - 6W LED Wall Light, Grey, 660lm, 4000K, IP65
VT-816 8291 - 6W LED Wall Light, Grey, 660lm, 4000K, IP65
VT-816 8291 - 6W LED Wall Light, Grey, 660lm, 4000K, IP65
VT-816 8291 - 6W LED Wall Light, Grey, 660lm, 4000K, IP65
VT-816 8291 - 6W LED Wall Light, Grey, 660lm, 4000K, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
V-TAC V-TAC
Manufacturer Part No:
VT-816 8291
Order Code:
LA08599
Product Range
VT-814 / 816
Also Known As:
GTIN UPC EAN: 3800157629850
Technical Datasheet:
VT-816 8291   Datasheet
See all Technical Docs

Product Range Selector (VT-814 / 816)

See all from this product range

Product Overview

Modern design wall lights with 360° rotation.
  • Lighting angle can be adjusted to direct illumination
  • High quality LED chips for a reliable lighting effect
  • Excellent heat dissipation
  • 660 Lumens in cool white (4,000K) colour temperature
  • Easy to install and low maintenance
  • Suitable for indoor or outdoor applications
  • Non-dimmable
  • IP65 Rated

Product Information


:
Wall Lights, Outdoor

:
Mains

:
Indoor & Outdoor Use

:
LED

:
Cool White

:
4000K

:
240VAC

:
54mm

:
110mm

:
97mm

:
VT-814 / 816

:
Hardwired

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3800157629850

5 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£7.25 ( £8.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.25 (£8.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --